
RC1210JR-0710RL | |
|---|---|
DigiKey Part Number | YAG3376TR-ND - Tape & Reel (TR) YAG3376CT-ND - Cut Tape (CT) YAG3376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0710RL |
Description | RES 10 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0710RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,04660 € | 11,65 € |
| 500 | 0,04152 € | 20,76 € |
| 1.000 | 0,03751 € | 37,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02934 € | 146,70 € |
| 10.000 | 0,02757 € | 275,70 € |
| 15.000 | 0,02671 € | 400,65 € |
| 25.000 | 0,02578 € | 644,50 € |
| 35.000 | 0,02525 € | 883,75 € |
| 50.000 | 0,02474 € | 1.237,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

