
RC1210FR-075K6L | |
---|---|
DigiKey Part Number | 13-RC1210FR-075K6LTR-ND - Tape & Reel (TR) 13-RC1210FR-075K6LCT-ND - Cut Tape (CT) 13-RC1210FR-075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-075K6L |
Description | RES 5.6K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-075K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
25 | 0,02880 € | 0,72 € |
50 | 0,02540 € | 1,27 € |
100 | 0,02360 € | 2,36 € |
250 | 0,02184 € | 5,46 € |
500 | 0,02142 € | 10,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01575 € | 78,75 € |
10.000 | 0,01356 € | 135,60 € |
15.000 | 0,01137 € | 170,55 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |