
RC1210FR-071R2L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-071R2LTR-ND - Tape & Reel (TR) 13-RC1210FR-071R2LCT-ND - Cut Tape (CT) 13-RC1210FR-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-071R2L |
Description | RES 1.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-071R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,05910 € | 5,91 € |
| 250 | 0,04980 € | 12,45 € |
| 500 | 0,04448 € | 22,24 € |
| 1.000 | 0,04027 € | 40,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03354 € | 167,70 € |
| 10.000 | 0,03158 € | 315,80 € |
| 15.000 | 0,03062 € | 459,30 € |
| 25.000 | 0,02959 € | 739,75 € |
| 35.000 | 0,02900 € | 1.015,00 € |
| 50.000 | 0,02844 € | 1.422,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

