Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RC1210FR-0710R2L | |
|---|---|
DigiKey Part Number | RC1210FR-0710R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1210FR-0710R2L |
Description | RES 10.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-0710R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-0710R2L | YAGEO | 0 | AC1210FR-0710R2L-ND | 0,03098 € | Upgrade |
| AF1210FR-0710R2L | YAGEO | 0 | AF1210FR-0710R2L-ND | 0,03221 € | Upgrade |
| CRCW121010R2FKEA | Vishay Dale | 0 | CRCW121010R2FKEA-ND | 0,02861 € | Similar |
| CRCW121010R2FKTA | Vishay Dale | 0 | CRCW121010R2FKTA-ND | 0,06114 € | Similar |
| ERJ-14NF10R2U | Panasonic Industry | 14.949 | P10.2AACT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01749 € | 87,45 € |
| Unit Price without VAT: | 0,01749 € |
|---|---|
| Unit Price with VAT: | 0,02081 € |






