
RC1206JR-7W110RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-7W110RLTR-ND - Tape & Reel (TR) 13-RC1206JR-7W110RLCT-ND - Cut Tape (CT) 13-RC1206JR-7W110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-7W110RL |
Description | RES 110 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-7W110RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04180 € | 4,18 € |
| 250 | 0,03468 € | 8,67 € |
| 500 | 0,03058 € | 15,29 € |
| 1.000 | 0,02733 € | 27,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02215 € | 110,75 € |
| 10.000 | 0,02064 € | 206,40 € |
| 15.000 | 0,01991 € | 298,65 € |
| 25.000 | 0,01911 € | 477,75 € |
| 35.000 | 0,01866 € | 653,10 € |
| 50.000 | 0,01823 € | 911,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

