
RC1206JR-7W10RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-7W10RLTR-ND - Tape & Reel (TR) 13-RC1206JR-7W10RLCT-ND - Cut Tape (CT) 13-RC1206JR-7W10RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-7W10RL |
Description | RES 10 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-7W10RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-7W10RL | YAGEO | 27.477 | 13-RC1206FR-7W10RLCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04030 € | 4,03 € |
| 250 | 0,03336 € | 8,34 € |
| 500 | 0,02936 € | 14,68 € |
| 1.000 | 0,02619 € | 26,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01996 € | 99,80 € |
| 10.000 | 0,01858 € | 185,80 € |
| 15.000 | 0,01791 € | 268,65 € |
| 25.000 | 0,01718 € | 429,50 € |
| 35.000 | 0,01677 € | 586,95 € |
| 50.000 | 0,01637 € | 818,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

