33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-1333RL

DigiKey Part Number
13-RC1206JR-1333RLTR-ND - Tape & Reel (TR)
13-RC1206JR-1333RLCT-ND - Cut Tape (CT)
13-RC1206JR-1333RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-1333RL
Description
RES 33 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-1333RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0733RLYAGEO28.675YAG3868CT-ND0,09000 €Parametric Equivalent
AC1206FR-1033RLYAGEO8.82513-AC1206FR-1033RLCT-ND0,09000 €Parametric Equivalent
AC1206JR-0733RLYAGEO5.189YAG3955CT-ND0,08000 €Parametric Equivalent
AF1206JR-0733RLYAGEO2.10013-AF1206JR-0733RLCT-ND0,11000 €Parametric Equivalent
RC1206FR-1033RLYAGEO6.02713-RC1206FR-1033RLCT-ND0,08000 €Parametric Equivalent
In-Stock: 19.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02300 €1,15 €
1000,01900 €1,90 €
2500,01512 €3,78 €
5000,01292 €6,46 €
1.0000,01119 €11,19 €
5.0000,00844 €42,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00701 €140,20 €
40.0000,00651 €260,40 €
60.0000,00627 €376,20 €
100.0000,00600 €600,00 €
140.0000,00585 €819,00 €
200.0000,00571 €1.142,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €