Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC1206JR-10820RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-10820RLTR-ND - Tape & Reel (TR) 13-RC1206JR-10820RLCT-ND - Cut Tape (CT) 13-RC1206JR-10820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-10820RL |
Description | RES 820 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-10820RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07820RL | YAGEO | 2.731 | 13-AC1206FR-07820RLCT-ND | 0,09000 € | Parametric Equivalent |
| AC1206JR-07820RL | YAGEO | 6.863 | YAG3983CT-ND | 0,08000 € | Parametric Equivalent |
| AF1206JR-07820RL | YAGEO | 4.900 | 13-AF1206JR-07820RLCT-ND | 0,11000 € | Parametric Equivalent |
| AR1206JR-07820RL | YAGEO | 0 | 13-AR1206JR-07820RL-ND | 0,03617 € | Parametric Equivalent |
| RC1206FR-10820RL | YAGEO | 1.370 | 13-RC1206FR-10820RLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00721 € | 72,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







