RC1206JR-10180RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4.947
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 449
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.575
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.872
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.861
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37.931
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01914 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01914 €
Datasheet
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-10180RL

DigiKey Part Number
13-RC1206JR-10180RLTR-ND - Tape & Reel (TR)
13-RC1206JR-10180RLCT-ND - Cut Tape (CT)
13-RC1206JR-10180RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-10180RL
Description
RES 180 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-10180RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
250,02560 €0,64 €
500,02100 €1,05 €
1000,01730 €1,73 €
2500,01372 €3,43 €
5000,01170 €5,85 €
1.0000,01008 €10,08 €
5.0000,00754 €37,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00642 €64,20 €
20.0000,00587 €117,40 €
30.0000,00560 €168,00 €
50.0000,00531 €265,50 €
70.0000,00514 €359,80 €
100.0000,00498 €498,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €