91 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-0791KL

DigiKey Part Number
311-91KERTR-ND - Tape & Reel (TR)
311-91KERCT-ND - Cut Tape (CT)
311-91KERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-0791KL
Description
RES 91K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-0791KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-9102ELFBourns Inc.18.630118-CR1206-FX-9102ELFCT-ND0,08000 €Upgrade
ERJ-8ENF9102VPanasonic Industry76.714P91.0KFCT-ND0,15000 €Upgrade
RMCF1206FT91K0Stackpole Electronics Inc1.609738-RMCF1206FT91K0CT-ND0,08000 €Upgrade
CRCW120691K0FKEAVishay Dale17.440541-91.0KFCT-ND0,09000 €Similar
In-Stock: 4.203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
250,02560 €0,64 €
500,02100 €1,05 €
1000,01730 €1,73 €
2500,01372 €3,43 €
5000,01170 €5,85 €
1.0000,01008 €10,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00711 €35,55 €
10.0000,00642 €64,20 €
15.0000,00608 €91,20 €
25.0000,00571 €142,75 €
35.0000,00550 €192,50 €
50.0000,00531 €265,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €