
RC1206JR-0775ML | |
|---|---|
DigiKey Part Number | 13-RC1206JR-0775MLTR-ND - Tape & Reel (TR) 13-RC1206JR-0775MLCT-ND - Cut Tape (CT) 13-RC1206JR-0775MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0775ML |
Description | RES 75 MOHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0775ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08020 € | 8,02 € |
| 250 | 0,06872 € | 17,18 € |
| 500 | 0,06204 € | 31,02 € |
| 1.000 | 0,05676 € | 56,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04833 € | 241,65 € |
| 10.000 | 0,04587 € | 458,70 € |
| 15.000 | 0,04467 € | 670,05 € |
| 25.000 | 0,04337 € | 1.084,25 € |
| 35.000 | 0,04263 € | 1.492,05 € |
| 50.000 | 0,04192 € | 2.096,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

