6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-076R8L

DigiKey Part Number
311-6.8ERTR-ND - Tape & Reel (TR)
311-6.8ERCT-ND - Cut Tape (CT)
311-6.8ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-076R8L
Description
RES 6.8 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-076R8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-076R8LYAGEO19.376YAG3903CT-ND0,14000 €Upgrade
RC1206FR-076R8LYAGEO34.519311-6.80FRCT-ND0,12000 €Upgrade
AC1206JR-076R8LYAGEO9.26813-AC1206JR-076R8LCT-ND0,13000 €Similar
SR1206JR-076R8LYAGEO14.77013-SR1206JR-076R8LCT-ND0,25000 €Similar
SR1206JR-7W6R8LYAGEO1.873YAG6079CT-ND0,35000 €Similar
In-Stock: 689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05400 €0,54 €
250,04200 €1,05 €
500,03460 €1,73 €
1000,02930 €2,93 €
2500,02388 €5,97 €
5000,02074 €10,37 €
1.0000,01828 €18,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01355 €67,75 €
10.0000,01248 €124,80 €
15.0000,01196 €179,40 €
25.0000,01139 €284,75 €
35.0000,01107 €387,45 €
50.0000,01076 €538,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €