
RC1206JR-0768ML | |
|---|---|
DigiKey Part Number | 13-RC1206JR-0768MLTR-ND - Tape & Reel (TR) 13-RC1206JR-0768MLCT-ND - Cut Tape (CT) 13-RC1206JR-0768MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0768ML |
Description | RES 68 MOHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0768ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,06664 € | 16,66 € |
| 500 | 0,06012 € | 30,06 € |
| 1.000 | 0,05495 € | 54,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04405 € | 220,25 € |
| 10.000 | 0,04178 € | 417,80 € |
| 15.000 | 0,04067 € | 610,05 € |
| 25.000 | 0,03947 € | 986,75 € |
| 35.000 | 0,03878 € | 1.357,30 € |
| 50.000 | 0,03813 € | 1.906,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

