
RC1206JR-0756KL | |
---|---|
DigiKey Part Number | 311-56KERTR-ND - Tape & Reel (TR) 311-56KERCT-ND - Cut Tape (CT) 311-56KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0756KL |
Description | RES 56K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0756KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00900 € | 0,09 € |
25 | 0,00840 € | 0,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00612 € | 30,60 € |
25.000 | 0,00577 € | 144,25 € |
35.000 | 0,00556 € | 194,60 € |
50.000 | 0,00536 € | 268,00 € |
60.000 | 0,00526 € | 315,60 € |
120.000 | 0,00496 € | 595,20 € |
125.000 | 0,00494 € | 617,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |