
RC1206JR-074R7L | |
|---|---|
DigiKey Part Number | 311-4.7ERTR-ND - Tape & Reel (TR) 311-4.7ERCT-ND - Cut Tape (CT) 311-4.7ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-074R7L |
Description | RES 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-074R7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02930 € | 2,93 € |
| 250 | 0,02388 € | 5,97 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01828 € | 18,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01355 € | 67,75 € |
| 10.000 | 0,01248 € | 124,80 € |
| 15.000 | 0,01196 € | 179,40 € |
| 25.000 | 0,01139 € | 284,75 € |
| 35.000 | 0,01107 € | 387,45 € |
| 50.000 | 0,01076 € | 538,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

