3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-073M3L

DigiKey Part Number
311-3.3MERTR-ND - Tape & Reel (TR)
311-3.3MERCT-ND - Cut Tape (CT)
311-3.3MERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-073M3L
Description
RES 3.3M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-073M3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.846
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,04000 $0,40 $
250,03000 $0,75 $
500,02460 $1,23 $
1000,02040 $2,04 $
2500,01616 $4,04 $
5000,01376 $6,88 $
1.0000,01186 $11,86 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00837 $41,85 $
10.0000,00755 $75,50 $
15.0000,00715 $107,25 $
25.0000,00672 $168,00 $
35.0000,00648 $226,80 $
50.0000,00624 $312,00 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,11900 $