
RC1206JR-072M2L | |
|---|---|
DigiKey Part Number | 311-2.2MERTR-ND - Tape & Reel (TR) 311-2.2MERCT-ND - Cut Tape (CT) 311-2.2MERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-072M2L |
Description | RES 2.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-072M2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01900 € | 1,90 € |
| 250 | 0,01512 € | 3,78 € |
| 500 | 0,01292 € | 6,46 € |
| 1.000 | 0,01119 € | 11,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00844 € | 42,20 € |
| 10.000 | 0,00765 € | 76,50 € |
| 15.000 | 0,00726 € | 108,90 € |
| 25.000 | 0,00684 € | 171,00 € |
| 35.000 | 0,00660 € | 231,00 € |
| 50.000 | 0,00637 € | 318,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

