
RC1206JR-072KL | |
|---|---|
DigiKey Part Number | 311-2.0KERTR-ND - Tape & Reel (TR) 311-2.0KERCT-ND - Cut Tape (CT) 311-2.0KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-072KL |
Description | RES 2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01760 € | 1,76 € |
| 250 | 0,01392 € | 3,48 € |
| 500 | 0,01184 € | 5,92 € |
| 1.000 | 0,01021 € | 10,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00720 € | 36,00 € |
| 10.000 | 0,00650 € | 65,00 € |
| 15.000 | 0,00616 € | 92,40 € |
| 25.000 | 0,00578 € | 144,50 € |
| 35.000 | 0,00557 € | 194,95 € |
| 50.000 | 0,00537 € | 268,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

