
RC1206JR-0727ML | |
|---|---|
DigiKey Part Number | 13-RC1206JR-0727MLTR-ND - Tape & Reel (TR) 13-RC1206JR-0727MLCT-ND - Cut Tape (CT) 13-RC1206JR-0727MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0727ML |
Description | RES 27M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0727ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,04930 € | 4,93 € |
| 250 | 0,04116 € | 10,29 € |
| 500 | 0,03652 € | 18,26 € |
| 1.000 | 0,03286 € | 32,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02546 € | 127,30 € |
| 10.000 | 0,02385 € | 238,50 € |
| 15.000 | 0,02306 € | 345,90 € |
| 25.000 | 0,02221 € | 555,25 € |
| 35.000 | 0,02172 € | 760,20 € |
| 50.000 | 0,02126 € | 1.063,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

