
RC1206JR-0720ML | |
|---|---|
DigiKey Part Number | 13-RC1206JR-0720MLTR-ND - Tape & Reel (TR) 13-RC1206JR-0720MLCT-ND - Cut Tape (CT) 13-RC1206JR-0720MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0720ML |
Description | RES 20M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0720ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV1206JR-0720ML | YAGEO | 14.385 | 13-RV1206JR-0720MLCT-ND | 0,08000 € | Similar |
| RMCF1206JT20M0 | Stackpole Electronics Inc | 24.040 | RMCF1206JT20M0CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,04970 € | 4,97 € |
| 250 | 0,04160 € | 10,40 € |
| 500 | 0,03692 € | 18,46 € |
| 1.000 | 0,03321 € | 33,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02730 € | 136,50 € |
| 10.000 | 0,02558 € | 255,80 € |
| 15.000 | 0,02474 € | 371,10 € |
| 25.000 | 0,02383 € | 595,75 € |
| 35.000 | 0,02331 € | 815,85 € |
| 50.000 | 0,02282 € | 1.141,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

