Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar

RC1206JR-071M2L | |
|---|---|
DigiKey Part Number | 311-1.2MERTR-ND - Tape & Reel (TR) 311-1.2MERCT-ND - Cut Tape (CT) 311-1.2MERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-071M2L |
Description | RES 1.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-071M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,00970 € | 0,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01145 € | 57,25 € |
| 10.000 | 0,00969 € | 96,90 € |
| 15.000 | 0,00749 € | 112,35 € |
| 25.000 | 0,00529 € | 132,25 € |
| 35.000 | 0,00485 € | 169,75 € |
| 50.000 | 0,00440 € | 220,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |









