150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-07150RL

DigiKey Part Number
311-150ERTR-ND - Tape & Reel (TR)
311-150ERCT-ND - Cut Tape (CT)
311-150ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-07150RL
Description
RES 150 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-07150RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR1206JR-07150RLYAGEO4.65013-AR1206JR-07150RLCT-ND0,21000 €Direct
AC1206FR-07150RLYAGEO5.720311-150LJCT-ND0,09000 €Upgrade
AC1206JR-07150RLYAGEO17.491YAG3921CT-ND0,08000 €Similar
CR1206-FX-1500ELFBourns Inc.33.059CR1206-FX-1500ELFCT-ND0,08000 €Upgrade
CRG1206F150RTE Connectivity Passive Product17.3931712-CRG1206F150RCT-ND0,09000 €Upgrade
In-Stock: 56.809
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02300 €1,15 €
1000,01900 €1,90 €
2500,01512 €3,78 €
5000,01292 €6,46 €
1.0000,01119 €11,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00844 €42,20 €
10.0000,00765 €76,50 €
15.0000,00726 €108,90 €
25.0000,00684 €171,00 €
35.0000,00660 €231,00 €
50.0000,00637 €318,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €