
RC1206FR-7W75RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W75RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W75RL |
Description | RES 75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W75RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02276 € | 113,80 € |
| Unit Price without VAT: | 0,02276 € |
|---|---|
| Unit Price with VAT: | 0,02708 € |

