
RC1206FR-7W47RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W47RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W47RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W47RLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RC1206FR-7W47RL |
Description | RES 47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W47RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02680 € | 0,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01938 € | 96,90 € |
| 10.000 | 0,01916 € | 191,60 € |
| 15.000 | 0,01895 € | 284,25 € |
| 25.000 | 0,01828 € | 457,00 € |
| 35.000 | 0,01824 € | 638,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

