
RC1206FR-7W30RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W30RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W30RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W30RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W30RL |
Description | RES 30 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W30RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04300 € | 4,30 € |
| 250 | 0,03580 € | 8,95 € |
| 500 | 0,03166 € | 15,83 € |
| 1.000 | 0,02837 € | 28,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02313 € | 115,65 € |
| 10.000 | 0,02160 € | 216,00 € |
| 15.000 | 0,02086 € | 312,90 € |
| 25.000 | 0,02005 € | 501,25 € |
| 35.000 | 0,01959 € | 685,65 € |
| 50.000 | 0,01916 € | 958,00 € |
| 60.000 | 0,01895 € | 1.137,00 € |
| 120.000 | 0,01828 € | 2.193,60 € |
| 125.000 | 0,01824 € | 2.280,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

