
RC1206FR-7W1RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W1RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W1RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W1RL |
Description | RES 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W1RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05280 € | 5,28 € |
| 250 | 0,04428 € | 11,07 € |
| 500 | 0,03942 € | 19,71 € |
| 1.000 | 0,03554 € | 35,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02769 € | 138,45 € |
| 10.000 | 0,02599 € | 259,90 € |
| 15.000 | 0,02516 € | 377,40 € |
| 25.000 | 0,02426 € | 606,50 € |
| 35.000 | 0,02375 € | 831,25 € |
| 50.000 | 0,02326 € | 1.163,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

