
RC1206FR-7W0RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W0RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W0RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W0RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W0RL |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02720 € | 2,72 € |
| 250 | 0,02312 € | 5,78 € |
| 500 | 0,02056 € | 10,28 € |
| 1.000 | 0,01838 € | 18,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01449 € | 72,45 € |
| 10.000 | 0,01322 € | 132,20 € |
| 15.000 | 0,01256 € | 188,40 € |
| 25.000 | 0,01182 € | 295,50 € |
| 35.000 | 0,01138 € | 398,30 € |
| 50.000 | 0,01095 € | 547,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

