
RC1206FR-1362RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-1362RLTR-ND - Tape & Reel (TR) 13-RC1206FR-1362RLCT-ND - Cut Tape (CT) 13-RC1206FR-1362RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1362RL |
Description | RES 62 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1362RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01830 € | 1,83 € |
| 250 | 0,01460 € | 3,65 € |
| 500 | 0,01250 € | 6,25 € |
| 1.000 | 0,01083 € | 10,83 € |
| 5.000 | 0,00817 € | 40,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00680 € | 136,00 € |
| 40.000 | 0,00631 € | 252,40 € |
| 60.000 | 0,00608 € | 364,80 € |
| 100.000 | 0,00582 € | 582,00 € |
| 140.000 | 0,00567 € | 793,80 € |
| 200.000 | 0,00554 € | 1.108,00 € |
| 240.000 | 0,00547 € | 1.312,80 € |
| 480.000 | 0,00526 € | 2.524,80 € |
| 500.000 | 0,00525 € | 2.625,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

