RC1206FR-10332RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02274 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39.380
Unit Price: 0,08000 €
Datasheet
332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-10332RL

DigiKey Part Number
13-RC1206FR-10332RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1206FR-10332RL
Description
RES 332 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-10332RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206DR-07332RLYAGEO013-RC1206DR-07332RL-ND0,02274 €Parametric Equivalent
RC1206FR-13332RLYAGEO39.38013-RC1206FR-13332RLCT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00820 €82,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00820 €
Unit Price with VAT:0,00976 €