
RC1206FR-101K2L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-101K2LTR-ND - Tape & Reel (TR) 13-RC1206FR-101K2LCT-ND - Cut Tape (CT) 13-RC1206FR-101K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-101K2L |
Description | RES 1.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-101K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,04400 $ | 0,44 $ |
| 25 | 0,03320 $ | 0,83 $ |
| 50 | 0,02720 $ | 1,36 $ |
| 100 | 0,02250 $ | 2,25 $ |
| 250 | 0,01796 $ | 4,49 $ |
| 500 | 0,01534 $ | 7,67 $ |
| 1.000 | 0,01329 $ | 13,29 $ |
| 5.000 | 0,01003 $ | 50,15 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00858 $ | 85,80 $ |
| 20.000 | 0,00787 $ | 157,40 $ |
| 30.000 | 0,00753 $ | 225,90 $ |
| 50.000 | 0,00715 $ | 357,50 $ |
| 70.000 | 0,00694 $ | 485,80 $ |
| 100.000 | 0,00674 $ | 674,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

