
RC1206FR-079K09L | |
|---|---|
DigiKey Part Number | 311-9.09KFRTR-ND - Tape & Reel (TR) 311-9.09KFRCT-ND - Cut Tape (CT) 311-9.09KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-079K09L |
Description | RES 9.09K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-079K09L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-9091ELF | Bourns Inc. | 21.741 | 118-CR1206-FX-9091ELFCT-ND | 0,08000 € | Direct |
| CRCW12069K09FKEA | Vishay Dale | 9.075 | 541-9.09KFCT-ND | 0,09000 € | Direct |
| ERJ-8ENF9091V | Panasonic Industry | 81.031 | P9.09KFCT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,01960 € | 1,96 € |
| 250 | 0,01568 € | 3,92 € |
| 500 | 0,01342 € | 6,71 € |
| 1.000 | 0,01163 € | 11,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00830 € | 41,50 € |
| 10.000 | 0,00753 € | 75,30 € |
| 15.000 | 0,00715 € | 107,25 € |
| 25.000 | 0,00674 € | 168,50 € |
| 35.000 | 0,00651 € | 227,85 € |
| 50.000 | 0,00629 € | 314,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

