
RC1206FR-07931RL | |
|---|---|
DigiKey Part Number | 311-931FRTR-ND - Tape & Reel (TR) 311-931FRCT-ND - Cut Tape (CT) 311-931FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07931RL |
Description | RES 931 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07931RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,04400 $ | 0,44 $ |
| 25 | 0,03320 $ | 0,83 $ |
| 50 | 0,02720 $ | 1,36 $ |
| 100 | 0,02250 $ | 2,25 $ |
| 250 | 0,01796 $ | 4,49 $ |
| 500 | 0,01534 $ | 7,67 $ |
| 1.000 | 0,01329 $ | 13,29 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00946 $ | 47,30 $ |
| 10.000 | 0,00858 $ | 85,80 $ |
| 15.000 | 0,00814 $ | 122,10 $ |
| 25.000 | 0,00767 $ | 191,75 $ |
| 35.000 | 0,00741 $ | 259,35 $ |
| 50.000 | 0,00715 $ | 357,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

