
RC1206FR-077R68L | |
|---|---|
DigiKey Part Number | 311-7.68FRTR-ND - Tape & Reel (TR) 311-7.68FRCT-ND - Cut Tape (CT) 311-7.68FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-077R68L |
Description | RES 7.68 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.68 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-077R68L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03330 € | 3,33 € |
| 250 | 0,02728 € | 6,82 € |
| 500 | 0,02386 € | 11,93 € |
| 1.000 | 0,02115 € | 21,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01681 € | 84,05 € |
| 10.000 | 0,01555 € | 155,50 € |
| 15.000 | 0,01493 € | 223,95 € |
| 25.000 | 0,01427 € | 356,75 € |
| 35.000 | 0,01389 € | 486,15 € |
| 50.000 | 0,01353 € | 676,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

