66.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-0766K5L

DigiKey Part Number
311-66.5KFRTR-ND - Tape & Reel (TR)
311-66.5KFRCT-ND - Cut Tape (CT)
311-66.5KFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-0766K5L
Description
RES 66.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-0766K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0766K5LYAGEO14.97013-AC1206FR-0766K5LCT-ND0,09000 €Similar
CR1206-FX-6652ELFBourns Inc.23.742118-CR1206-FX-6652ELFCT-ND0,08000 €Direct
CRCW120666K5FKEAVishay Dale8.108541-66.5KFCT-ND0,09000 €Direct
ERJ-8ENF6652VPanasonic Industry8.340P66.5KFCT-ND0,15000 €Direct
In-Stock: 9.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04000 €0,40 €
250,03040 €0,76 €
500,02520 €1,26 €
1000,02100 €2,10 €
2500,01684 €4,21 €
5000,01444 €7,22 €
1.0000,01255 €12,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00956 €47,80 €
10.0000,00870 €87,00 €
15.0000,00827 €124,05 €
25.0000,00782 €195,50 €
35.0000,00756 €264,60 €
50.0000,00731 €365,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €