
RC1206FR-072R61L | |
|---|---|
DigiKey Part Number | 311-2.61FRTR-ND - Tape & Reel (TR) 311-2.61FRCT-ND - Cut Tape (CT) 311-2.61FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072R61L |
Description | RES 2.61 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.61 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-072R61L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 10 | 0,07000 $ | 0,70 $ |
| 25 | 0,05400 $ | 1,35 $ |
| 50 | 0,04500 $ | 2,25 $ |
| 100 | 0,03810 $ | 3,81 $ |
| 250 | 0,03124 $ | 7,81 $ |
| 500 | 0,02726 $ | 13,63 $ |
| 1.000 | 0,02413 $ | 24,13 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01805 $ | 90,25 $ |
| 10.000 | 0,01668 $ | 166,80 $ |
| 15.000 | 0,01601 $ | 240,15 $ |
| 25.000 | 0,01529 $ | 382,25 $ |
| 35.000 | 0,01488 $ | 520,80 $ |
| 50.000 | 0,01449 $ | 724,50 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16660 $ |

