Direct
Similar
Similar

RC1206FR-072M94L | |
|---|---|
DigiKey Part Number | 311-2.94MFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072M94L |
Description | RES 2.94M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.94 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-072M94L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062M94FKEA | Vishay Dale | 5.588 | 541-2.94MFCT-ND | 0,08000 € | Direct |
| CRCW12062M94FKEB | Vishay Dale | 0 | CRCW12062M94FKEB-ND | 0,00836 € | Similar |
| CRCW12062M94FKTA | Vishay Dale | 0 | CRCW12062M94FKTA-ND | 0,02046 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00804 € | 40,20 € |
| Unit Price without VAT: | 0,00804 € |
|---|---|
| Unit Price with VAT: | 0,00957 € |


