
RC1206FR-0726K7L | |
---|---|
DigiKey Part Number | 311-26.7KFRTR-ND - Tape & Reel (TR) 311-26.7KFRCT-ND - Cut Tape (CT) 311-26.7KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0726K7L |
Description | RES 26.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0726K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
25 | 0,01440 € | 0,36 € |
50 | 0,01140 € | 0,57 € |
100 | 0,01070 € | 1,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00787 € | 39,35 € |
10.000 | 0,00613 € | 61,30 € |
15.000 | 0,00603 € | 90,45 € |
25.000 | 0,00570 € | 142,50 € |
125.000 | 0,00568 € | 710,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |