
RC1206FR-0713RL | |
|---|---|
DigiKey Part Number | 311-13.0FRTR-ND - Tape & Reel (TR) 311-13.0FRCT-ND - Cut Tape (CT) 311-13.0FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0713RL |
Description | RES 13 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0713RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01304 € | 6,52 € |
| 1.000 | 0,01130 € | 11,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00804 € | 40,20 € |
| 10.000 | 0,00729 € | 72,90 € |
| 15.000 | 0,00692 € | 103,80 € |
| 25.000 | 0,00652 € | 163,00 € |
| 35.000 | 0,00629 € | 220,15 € |
| 50.000 | 0,00608 € | 304,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

