115 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07115RL

DigiKey Part Number
311-115FRTR-ND - Tape & Reel (TR)
311-115FRCT-ND - Cut Tape (CT)
311-115FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07115RL
Description
RES 115 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
115 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07115RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07115KLYAGEO7.027YAG5144CT-ND0,09000 €Upgrade
AC1206FR-07115RLYAGEO8YAG5385CT-ND0,09000 €Similar
CRCW1206115RFKEAVishay Dale20.621541-115FCT-ND0,09000 €Direct
ERJ-8ENF1150VPanasonic Industry43.356P115FCT-ND0,15000 €Direct
RMCF1206FT115RStackpole Electronics Inc5.925RMCF1206FT115RCT-ND0,08000 €Direct
In-Stock: 3.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,02840 €0,71 €
500,02320 €1,16 €
1000,01910 €1,91 €
2500,01528 €3,82 €
5000,01304 €6,52 €
1.0000,01130 €11,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00853 €42,65 €
10.0000,00773 €77,30 €
15.0000,00734 €110,10 €
25.0000,00691 €172,75 €
35.0000,00667 €233,45 €
50.0000,00644 €322,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €