
RC1206FR-0710KP | |
|---|---|
DigiKey Part Number | YAG1336TR-ND - Tape & Reel (TR) YAG1336CT-ND - Cut Tape (CT) YAG1336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0710KP |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0710KP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02470 € | 2,47 € |
| 250 | 0,02292 € | 5,73 € |
| 500 | 0,01970 € | 9,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01762 € | 88,10 € |
| 10.000 | 0,01233 € | 123,30 € |
| 15.000 | 0,01187 € | 178,05 € |
| 25.000 | 0,01184 € | 296,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

