
RC1206DR-0710RL | |
|---|---|
DigiKey Part Number | 13-RC1206DR-0710RLTR-ND - Tape & Reel (TR) 13-RC1206DR-0710RLCT-ND - Cut Tape (CT) 13-RC1206DR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206DR-0710RL |
Description | RES 10 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206DR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05088 € | 25,44 € |
| 1.000 | 0,04624 € | 46,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03664 € | 183,20 € |
| 10.000 | 0,03460 € | 346,00 € |
| 15.000 | 0,03361 € | 504,15 € |
| 25.000 | 0,03253 € | 813,25 € |
| 35.000 | 0,03191 € | 1.116,85 € |
| 50.000 | 0,03133 € | 1.566,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

