
RC1206DR-0710RL | |
|---|---|
DigiKey Part Number | 13-RC1206DR-0710RLTR-ND - Tape & Reel (TR) 13-RC1206DR-0710RLCT-ND - Cut Tape (CT) 13-RC1206DR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206DR-0710RL |
Description | RES 10 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206DR-0710RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06800 € | 6,80 € |
| 250 | 0,05772 € | 14,43 € |
| 500 | 0,05182 € | 25,91 € |
| 1.000 | 0,04715 € | 47,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03968 € | 198,40 € |
| 10.000 | 0,03751 € | 375,10 € |
| 15.000 | 0,03644 € | 546,60 € |
| 25.000 | 0,03529 € | 882,25 € |
| 35.000 | 0,03464 € | 1.212,40 € |
| 50.000 | 0,03401 € | 1.700,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

