
RC0805JR-7W220RL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-7W220RLTR-ND - Tape & Reel (TR) 13-RC0805JR-7W220RLCT-ND - Cut Tape (CT) 13-RC0805JR-7W220RLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RC0805JR-7W220RL |
Description | RES 220 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-7W220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02560 € | 2,56 € |
| 250 | 0,02468 € | 6,17 € |
| 500 | 0,02408 € | 12,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02114 € | 105,70 € |
| 10.000 | 0,01322 € | 132,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

