Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0805JR-13220RP | |
|---|---|
DigiKey Part Number | 13-RC0805JR-13220RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0805JR-13220RP |
Description | RES 220 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-07220RP | YAGEO | 7.434 | 13-RC0805FR-07220RPCT-ND | 0,08000 € | Parametric Equivalent |
| RC0805FR-13220RP | YAGEO | 0 | 13-RC0805FR-13220RP-ND | 0,00672 € | Parametric Equivalent |
| RC0805JR-07220RP | YAGEO | 0 | 13-RC0805JR-07220RP-ND | 0,00849 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00672 € | 134,40 € |
| Unit Price without VAT: | 0,00672 € |
|---|---|
| Unit Price with VAT: | 0,00800 € |



