
RC0805JR-078R2L | |
|---|---|
DigiKey Part Number | 311-8.2ARTR-ND - Tape & Reel (TR) 311-8.2ARCT-ND - Cut Tape (CT) 311-8.2ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-078R2L |
Description | RES 8.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-078R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01612 € | 4,03 € |
| 500 | 0,01378 € | 6,89 € |
| 1.000 | 0,01195 € | 11,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00855 € | 42,75 € |
| 10.000 | 0,00776 € | 77,60 € |
| 15.000 | 0,00737 € | 110,55 € |
| 25.000 | 0,00695 € | 173,75 € |
| 35.000 | 0,00672 € | 235,20 € |
| 50.000 | 0,00649 € | 324,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



