
RC0805JR-0733ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-0733MLTR-ND - Tape & Reel (TR) 13-RC0805JR-0733MLCT-ND - Cut Tape (CT) 13-RC0805JR-0733MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0733ML |
Description | RES 33M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0733ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04370 € | 4,37 € |
| 250 | 0,03628 € | 9,07 € |
| 500 | 0,03204 € | 16,02 € |
| 1.000 | 0,02866 € | 28,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02197 € | 109,85 € |
| 10.000 | 0,02050 € | 205,00 € |
| 15.000 | 0,01978 € | 296,70 € |
| 25.000 | 0,01900 € | 475,00 € |
| 35.000 | 0,01855 € | 649,25 € |
| 50.000 | 0,01813 € | 906,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

