
RC0805JR-07330RP | |
|---|---|
DigiKey Part Number | 13-RC0805JR-07330RPTR-ND - Tape & Reel (TR) 13-RC0805JR-07330RPCT-ND - Cut Tape (CT) 13-RC0805JR-07330RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-07330RP |
Description | RES 330 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02020 € | 2,02 € |
| 250 | 0,01616 € | 4,04 € |
| 500 | 0,01384 € | 6,92 € |
| 1.000 | 0,01201 € | 12,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00859 € | 42,95 € |
| 10.000 | 0,00780 € | 78,00 € |
| 15.000 | 0,00741 € | 111,15 € |
| 25.000 | 0,00700 € | 175,00 € |
| 35.000 | 0,00676 € | 236,60 € |
| 50.000 | 0,00653 € | 326,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

