2.4 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-072R4L

DigiKey Part Number
311-2.4ARTR-ND - Tape & Reel (TR)
311-2.4ARCT-ND - Cut Tape (CT)
311-2.4ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-072R4L
Description
RES 2.4 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-072R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-072R4LYAGEO4.500YAG5364CT-ND0,10000 €Upgrade
RC0805FR-072R4LYAGEO11.63513-RC0805FR-072R4LCT-ND0,09000 €Upgrade
CR0805-JW-240ELFBourns Inc.24.605118-CR0805-JW-240ELFCT-ND0,08000 €Direct
CRCW08052R40JNEAVishay Dale38.940541-CRCW08052R40JNEACT-ND0,08000 €Direct
RMCF0805JT2R40Stackpole Electronics Inc4.480738-RMCF0805JT2R40CT-ND0,08000 €Direct
In-Stock: 1.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
250,02920 €0,73 €
500,02400 €1,20 €
1000,01990 €1,99 €
2500,01592 €3,98 €
5000,01362 €6,81 €
1.0000,01181 €11,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00844 €42,20 €
10.0000,00766 €76,60 €
15.0000,00728 €109,20 €
25.0000,00687 €171,75 €
35.0000,00663 €232,05 €
50.0000,00641 €320,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €