
RC0805JR-0722ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-0722MLTR-ND - Tape & Reel (TR) 13-RC0805JR-0722MLCT-ND - Cut Tape (CT) 13-RC0805JR-0722MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0722ML |
Description | RES 22M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0722ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03680 € | 3,68 € |
| 250 | 0,03032 € | 7,58 € |
| 500 | 0,02660 € | 13,30 € |
| 1.000 | 0,02365 € | 23,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01787 € | 89,35 € |
| 10.000 | 0,01658 € | 165,80 € |
| 15.000 | 0,01595 € | 239,25 € |
| 25.000 | 0,01527 € | 381,75 € |
| 35.000 | 0,01488 € | 520,80 € |
| 50.000 | 0,01451 € | 725,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

