
RC0805JR-071RL | |
|---|---|
DigiKey Part Number | 311-1.0ARTR-ND - Tape & Reel (TR) 311-1.0ARCT-ND - Cut Tape (CT) 311-1.0ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-071RL |
Description | RES 1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-071RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,01990 € | 1,99 € |
| 250 | 0,01592 € | 3,98 € |
| 500 | 0,01362 € | 6,81 € |
| 1.000 | 0,01181 € | 11,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00844 € | 42,20 € |
| 10.000 | 0,00766 € | 76,60 € |
| 15.000 | 0,00728 € | 109,20 € |
| 25.000 | 0,00687 € | 171,75 € |
| 35.000 | 0,00663 € | 232,05 € |
| 50.000 | 0,00641 € | 320,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



